Part Details for RWR74W1800BM by TT Electronics Resistors
Overview of RWR74W1800BM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR74W1800BM
RWR74W1800BM CAD Models
RWR74W1800BM Part Data Attributes
|
RWR74W1800BM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR74W1800BM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR74W1800BM
This table gives cross-reference parts and alternative options found for RWR74W1800BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74W1800BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84W1800BR | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | RWR74W1800BM vs RWR84W1800BR |
RWR84S1800BR | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | RWR74W1800BM vs RWR84S1800BR |
RWR74W1800BP | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | RWR74W1800BM vs RWR74W1800BP |
RW74U1800B | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | RWR74W1800BM vs RW74U1800B |
NT57418000.1%LF | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel | RWR74W1800BM vs NT57418000.1%LF |
RWR74W1800BT | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | RWR74W1800BM vs RWR74W1800BT |
RWR84S1800BT | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | RWR74W1800BM vs RWR84S1800BT |
RWR74S1800BT | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | RWR74W1800BM vs RWR74S1800BT |
RWR84W1800BS | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | RWR74W1800BM vs RWR84W1800BS |
RWR74W1800BR | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 5W, 180ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | RWR74W1800BM vs RWR74W1800BR |