RWR74SR167DC
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel,

Overview of RWR74SR167DC by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RWR74SR167DC by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR74SR167DC by TT Electronics Resistors

RWR74SR167DC
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
1 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.9 mm
Package Length
22.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
5 W
Reference Standard
MIL-PRF-39007
Resistance
0.167 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
650 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
685.5 V
Want to compare parts?
  1. RWR74SR167DC
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel,
    VS

Alternate Parts for RWR74SR167DC

This table gives cross-reference parts and alternative options found for RWR74SR167DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74SR167DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR84WR167DM Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR74SR167DC vs RWR84WR167DM
RWR74WR167DM Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR74SR167DC vs RWR74WR167DM
NT574R167DLF Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RWR74SR167DC vs NT574R167DLF
RWR84SR167DT Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR74SR167DC vs RWR84SR167DT
RWR84SR167DP Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR74SR167DC vs RWR84SR167DP
RWR74SR167DM Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR74SR167DC vs RWR74SR167DM
RWR84WR167DR Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR74SR167DC vs RWR84WR167DR
RWR74WR167DR Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR74SR167DC vs RWR74WR167DR
RWR84SR167DC Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR74SR167DC vs RWR84SR167DC
RWR84SR167DS Fixed Resistor, Wire Wound, 5W, 0.167ohm, 685.5V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR74SR167DC vs RWR84SR167DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR74SR167DC by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR74SR167DC by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RWR74SR167DC would you like to use for your alert(s)?
  • Please alert me when RWR74SR167DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR74SR167DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR74SR167DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR74SR167DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR74SR167DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR74SR167DC by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: