Part Details for RWR74S9310BP by TT Electronics Resistors
Overview of RWR74S9310BP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR74S9310BP
RWR74S9310BP CAD Models
RWR74S9310BP Part Data Attributes
|
RWR74S9310BP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR74S9310BP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR74S9310BP
This table gives cross-reference parts and alternative options found for RWR74S9310BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S9310BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84W9310BC | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RWR84W9310BC |
RWR84W9310BP | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RWR84W9310BP |
RW74U9310B | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RW74U9310B |
RWR84S9310BR | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RWR84S9310BR |
RWR84S9310BP | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RWR84S9310BP |
RWR74W9310BS | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RWR74W9310BS |
RWR74W9310BP | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RWR74W9310BP |
RWR84S9310BS | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RWR84S9310BS |
RWR84S9310BT | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RWR84S9310BT |
RWR74W9310BM | Fixed Resistor, Wire Wound, 5W, 931ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74S9310BP vs RWR74W9310BM |