Part Details for RWR74S4750FRRSL by Vishay Dale
Overview of RWR74S4750FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S4750FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74S4750FRRSL-ND
|
DigiKey | RES 475 OHM 5W 1% WW AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9917 | Buy Now |
Part Details for RWR74S4750FRRSL
RWR74S4750FRRSL CAD Models
RWR74S4750FRRSL Part Data Attributes
|
RWR74S4750FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR74S4750FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 48.734 V |
Alternate Parts for RWR74S4750FRRSL
This table gives cross-reference parts and alternative options found for RWR74S4750FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S4750FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74S4750FRBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S4750FRRSL vs RWR74S4750FRBSL |
RWR74S4750FRRSL | Fixed Resistor, Wire Wound, 5W, 475ohm, 48.734V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S4750FRRSL vs RWR74S4750FRRSL |
RWR74N4750FRB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S4750FRRSL vs RWR74N4750FRB12 |
RWR74S4750FRS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S4750FRRSL vs RWR74S4750FRS73 |
RWR74S4750FRBSL | Fixed Resistor, Wire Wound, 5W, 475ohm, 48.734V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S4750FRRSL vs RWR74S4750FRBSL |
RWR74S4750FRS73 | Fixed Resistor, Wire Wound, 5W, 475ohm, 48.734V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S4750FRRSL vs RWR74S4750FRS73 |
RWR74S4750FMB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S4750FRRSL vs RWR74S4750FMB12 |
RWR74S4750FRB12 | Fixed Resistor, Wire Wound, 5W, 475ohm, 48.734V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S4750FRRSL vs RWR74S4750FRB12 |
RWR74N4750FPBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S4750FRRSL vs RWR74N4750FPBSL |
RWR74S4750FMB12 | Fixed Resistor, Wire Wound, 5W, 475ohm, 48.734V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S4750FRRSL vs RWR74S4750FMB12 |