Part Details for RWR74S38R3FRBSL by Vishay Intertechnologies
Overview of RWR74S38R3FRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S38R3FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74S38R3FRBSL
|
Avnet Americas | ESS-5 38.3 1% RWR74S38R3FR BSL - Bulk (Alt: RWR74S38R3FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4656 | Buy Now |
Part Details for RWR74S38R3FRBSL
RWR74S38R3FRBSL CAD Models
RWR74S38R3FRBSL Part Data Attributes
|
RWR74S38R3FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR74S38R3FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 38.3ohm, 13.8384V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Total Weight | 2962.5 | |
Category CO2 Kg | 4.54 | |
CO2 | 13449.75 | |
Compliance Temperature Grade | Military: -55C to +250C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 13.8384 V |
Alternate Parts for RWR74S38R3FRBSL
This table gives cross-reference parts and alternative options found for RWR74S38R3FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S38R3FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74S38R3FRRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 38.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S38R3FRBSL vs RWR74S38R3FRRSL |
RWR74S38R3FRB12 | Fixed Resistor, Wire Wound, 5W, 38.3ohm, 13.8384V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S38R3FRBSL vs RWR74S38R3FRB12 |
RWR74S38R3FRBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 38.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S38R3FRBSL vs RWR74S38R3FRBSL |
RWR74S38R3FRRSL | Fixed Resistor, Wire Wound, 5W, 38.3ohm, 13.8384V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S38R3FRBSL vs RWR74S38R3FRRSL |
RWR74S38R3FRB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 38.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S38R3FRBSL vs RWR74S38R3FRB12 |
RWR74S38R3FPRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 38.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S38R3FRBSL vs RWR74S38R3FPRSL |