Part Details for RWR74S20R5FRS73 by Vishay Intertechnologies
Overview of RWR74S20R5FRS73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S20R5FRS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74S20R5FRS73
|
Avnet Americas | ESS-5 20.5 1% RWR74S20R5FR S73 - Tape and Reel (Alt: RWR74S20R5FRS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9162 | Buy Now |
Part Details for RWR74S20R5FRS73
RWR74S20R5FRS73 CAD Models
RWR74S20R5FRS73 Part Data Attributes
|
RWR74S20R5FRS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR74S20R5FRS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 20.5ohm, 10.1242V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.1242 V |
Alternate Parts for RWR74S20R5FRS73
This table gives cross-reference parts and alternative options found for RWR74S20R5FRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S20R5FRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74S20R5FRRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R5FRS73 vs RWR74S20R5FRRSL |
RWR74S20R5FRB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R5FRS73 vs RWR74S20R5FRB12 |
RWR74S20R5FRBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R5FRS73 vs RWR74S20R5FRBSL |
RWR74S20R5FRB12 | Fixed Resistor, Wire Wound, 5W, 20.5ohm, 10.1242V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S20R5FRS73 vs RWR74S20R5FRB12 |
RWR74S20R5FSB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R5FRS73 vs RWR74S20R5FSB12 |
RWR74S20R5FRRSL | Fixed Resistor, Wire Wound, 5W, 20.5ohm, 10.1242V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S20R5FRS73 vs RWR74S20R5FRRSL |
RWR74S20R5FRBSL | Fixed Resistor, Wire Wound, 5W, 20.5ohm, 10.1242V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S20R5FRS73 vs RWR74S20R5FRBSL |