Part Details for RWR74S1690FRRSL by Vishay Dale
Overview of RWR74S1690FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S1690FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74S1690FRRSL-ND
|
DigiKey | RES 169 OHM 5W 1% WW AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9917 | Buy Now |
Part Details for RWR74S1690FRRSL
RWR74S1690FRRSL CAD Models
RWR74S1690FRRSL Part Data Attributes
|
RWR74S1690FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR74S1690FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 29.0689 V |
Alternate Parts for RWR74S1690FRRSL
This table gives cross-reference parts and alternative options found for RWR74S1690FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S1690FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR74S1690FMB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 169ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S1690FRRSL vs RWR74S1690FMB12 |
RWR74S1690FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S1690FRRSL vs RWR74S1690FRBSL |
RWR74S1690FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 169ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S1690FRRSL vs RWR74S1690FRRSL |
RWR74S1690FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 169ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S1690FRRSL vs RWR74S1690FRS73 |
RWR74S1690FRS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S1690FRRSL vs RWR74S1690FRS73 |
RWR74S1690FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S1690FRRSL vs RWR74S1690FMB12 |
RWR74N1690FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74S1690FRRSL vs RWR74N1690FSRSL |
RWR74S1690FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 169ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S1690FRRSL vs RWR74S1690FSB12 |
RWR74S1690FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 169ohm, 29.0689V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74S1690FRRSL vs RWR74S1690FRB12 |