Part Details for RWR74S1021FSBSL by Vishay Dale
Overview of RWR74S1021FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S1021FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74S1021FSBSL-ND
|
DigiKey | RES 1.02K OHM 5W 1% WW AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8460 | Buy Now |
Part Details for RWR74S1021FSBSL
RWR74S1021FSBSL CAD Models
RWR74S1021FSBSL Part Data Attributes
|
RWR74S1021FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR74S1021FSBSL
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 71.4143 V |
Alternate Parts for RWR74S1021FSBSL
This table gives cross-reference parts and alternative options found for RWR74S1021FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S1021FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74N1021FSRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S1021FSBSL vs RWR74N1021FSRSL |
RWR74S1021FSB12 | Fixed Resistor, Wire Wound, 5W, 1020ohm, 71.4143V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S1021FSBSL vs RWR74S1021FSB12 |
RWR74S1021FSS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S1021FSBSL vs RWR74S1021FSS73 |
RWR74N1021FRB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S1021FSBSL vs RWR74N1021FRB12 |
RWR74S1021FSRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S1021FSBSL vs RWR74S1021FSRSL |
RWR74S1021FSS73 | Fixed Resistor, Wire Wound, 5W, 1020ohm, 71.4143V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S1021FSBSL vs RWR74S1021FSS73 |
RWR74S1021FRBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S1021FSBSL vs RWR74S1021FRBSL |
RWR74S1021FMBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S1021FSBSL vs RWR74S1021FMBSL |