Datasheets
RWR74S1001FSBSL by:

Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RWR74S1001FSBSL by Vishay Intertechnologies

Overview of RWR74S1001FSBSL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR74S1001FSBSL

Part # Distributor Description Stock Price Buy
DISTI # RWR74S1001FSBSL
Avnet Americas ESS-5 1K 1% RWR74S1001FS BSL - Bulk (Alt: RWR74S1001FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk 0
  • 100 $6.8930
$6.8930 Buy Now

Part Details for RWR74S1001FSBSL

RWR74S1001FSBSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR74S1001FSBSL Part Data Attributes

RWR74S1001FSBSL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RWR74S1001FSBSL Vishay Intertechnologies Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 64 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 1.02 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 7.92 mm
Package Length 22.23 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 70.7107 V

Alternate Parts for RWR74S1001FSBSL

This table gives cross-reference parts and alternative options found for RWR74S1001FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S1001FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR74S1001FRBSL RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S1001FSBSL vs RWR74S1001FRBSL
RWR74N1001FPS73 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S1001FSBSL vs RWR74N1001FPS73
RWR74N1001FRBSL Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S1001FSBSL vs RWR74N1001FRBSL
RWR74N1001FRS73 Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S1001FSBSL vs RWR74N1001FRS73
RWR74S1001FPB12 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S1001FSBSL vs RWR74S1001FPB12
RWR74S1001FSS73 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S1001FSBSL vs RWR74S1001FSS73
RWR74S1001FMB12 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S1001FSBSL vs RWR74S1001FMB12
RWR74S1001FRS73 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S1001FSBSL vs RWR74S1001FRS73
RWR74S1001FSB12 Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S1001FSBSL vs RWR74S1001FSB12
RWR74N1001FRB12 Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S1001FSBSL vs RWR74N1001FRB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR74S1001FSBSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR74S1001FSBSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR74S1001FSBSL would you like to use for your alert(s)?
  • Please alert me when RWR74S1001FSBSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR74S1001FSBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR74S1001FSBSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR74S1001FSBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR74S1001FSBSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR74S1001FSBSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: