Part Details for RWR74N9090FSRSL by Vishay Intertechnologies
Overview of RWR74N9090FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74N9090FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74N9090FSRSL
|
Avnet Americas | ESN-5 909 1% RWR74N9090FS RSL - Custom Tape W/Leader (Alt: RWR74N9090FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.5850 / $12.8796 | Buy Now |
Part Details for RWR74N9090FSRSL
RWR74N9090FSRSL CAD Models
RWR74N9090FSRSL Part Data Attributes
|
RWR74N9090FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR74N9090FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 909ohm, 67.4166V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 67.4166 V |
Alternate Parts for RWR74N9090FSRSL
This table gives cross-reference parts and alternative options found for RWR74N9090FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74N9090FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74N9090FMRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N9090FSRSL vs RWR74N9090FMRSL |
RWR74S9090FPBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N9090FSRSL vs RWR74S9090FPBSL |
RWR74N9090FSB12 | Fixed Resistor, Wire Wound, 5W, 909ohm, 67.4166V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N9090FSRSL vs RWR74N9090FSB12 |
RWR74N9090FRRSL | Fixed Resistor, Wire Wound, 5W, 909ohm, 67.4166V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N9090FSRSL vs RWR74N9090FRRSL |
RWR74S9090FSRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N9090FSRSL vs RWR74S9090FSRSL |
RWR74N9090FRBSL | Fixed Resistor, Wire Wound, 5W, 909ohm, 67.4166V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N9090FSRSL vs RWR74N9090FRBSL |
RWR74N9090FRB12 | Fixed Resistor, Wire Wound, 5W, 909ohm, 67.4166V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N9090FSRSL vs RWR74N9090FRB12 |