Part Details for RWR74N3R00FPB12 by Vishay Intertechnologies
Overview of RWR74N3R00FPB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR74N3R00FPB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X1024
|
Newark | Esn-5 3 1% Rwr74N3R00Fp B12 |Vishay RWR74N3R00FPB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $7.8700 | Buy Now |
DISTI #
RWR74N3R00FPB12
|
Avnet Americas | ESN-5 3 1% RWR74N3R00FP B12 - Bulk (Alt: RWR74N3R00FPB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3810 | Buy Now |
Part Details for RWR74N3R00FPB12
RWR74N3R00FPB12 CAD Models
RWR74N3R00FPB12 Part Data Attributes
|
RWR74N3R00FPB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR74N3R00FPB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 64 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.873 V |
Alternate Parts for RWR74N3R00FPB12
This table gives cross-reference parts and alternative options found for RWR74N3R00FPB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74N3R00FPB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74N3R00FSRSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR74N3R00FPB12 vs RWR74N3R00FSRSL |
RWR74N3R00FSB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR74N3R00FPB12 vs RWR74N3R00FSB12 |
RW74U3R00FB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR74N3R00FPB12 vs RW74U3R00FB12 |
RWR74N3R00FRB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR74N3R00FPB12 vs RWR74N3R00FRB12 |