Part Details for RWR74N3091FPB12 by Vishay Dale
Overview of RWR74N3091FPB12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR74N3091FPB12
RWR74N3091FPB12 CAD Models
RWR74N3091FPB12 Part Data Attributes
|
RWR74N3091FPB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR74N3091FPB12
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 124.298 V |
Alternate Parts for RWR74N3091FPB12
This table gives cross-reference parts and alternative options found for RWR74N3091FPB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74N3091FPB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74S3091FSBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N3091FPB12 vs RWR74S3091FSBSL |
RWR74S3091FSRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N3091FPB12 vs RWR74S3091FSRSL |
RWR74S3091FSB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N3091FPB12 vs RWR74S3091FSB12 |
RWR74S3091FRB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N3091FPB12 vs RWR74S3091FRB12 |
RWR74N3091FMS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N3091FPB12 vs RWR74N3091FMS73 |
RWR74S3091FPBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N3091FPB12 vs RWR74S3091FPBSL |
RWR74S3091FRB12 | Fixed Resistor, Wire Wound, 5W, 3090ohm, 124.298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N3091FPB12 vs RWR74S3091FRB12 |
RWR74S3091FSB12 | Fixed Resistor, Wire Wound, 5W, 3090ohm, 124.298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N3091FPB12 vs RWR74S3091FSB12 |
RWR74S3091FSBSL | Fixed Resistor, Wire Wound, 5W, 3090ohm, 124.298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N3091FPB12 vs RWR74S3091FSBSL |