Part Details for RWR71N1001FSRSL by Vishay Intertechnologies
Overview of RWR71N1001FSRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR71N1001FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC7355
|
Newark | Esn-2A 1K 1% Rwr71N1001Fs Rsl |Vishay RWR71N1001FSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3600 / $13.8000 | Buy Now |
DISTI #
RWR71N1001FSRSL
|
Avnet Americas | Military/Established Reliability Wirewound Resistor 1K Ohm 1% 2 W ±20 ppm/°C 2-Pin Axial Leaded T/R - Custom Tape W/Leader (Alt: RWR71N1001FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.1125 / $13.0854 | Buy Now |
DISTI #
RWR71N1001FSRSL
|
Avnet Americas | Military/Established Reliability Wirewound Resistor 1K Ohm 1% 2 W ±20 ppm/°C 2-Pin Axial Leaded T/R - Custom Tape W/Leader (Alt: RWR71N1001FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.1125 / $13.0854 | Buy Now |
Part Details for RWR71N1001FSRSL
RWR71N1001FSRSL CAD Models
RWR71N1001FSRSL Part Data Attributes:
|
RWR71N1001FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR71N1001FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 44.7214 V |
Alternate Parts for RWR71N1001FSRSL
This table gives cross-reference parts and alternative options found for RWR71N1001FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR71N1001FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR71S1001FSS70 | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N1001FSRSL vs RWR71S1001FSS70 |
RWR71S1001FRRSL | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N1001FSRSL vs RWR71S1001FRRSL |
RWR71S1001FRS73 | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N1001FSRSL vs RWR71S1001FRS73 |
RWR71S1001FSB12 | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N1001FSRSL vs RWR71S1001FSB12 |
RWR71S1001FRBSL | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N1001FSRSL vs RWR71S1001FRBSL |
RWR71N1001FSB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71N1001FSRSL vs RWR71N1001FSB12 |
RWR71S1001FRS70 | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N1001FSRSL vs RWR71S1001FRS70 |
RWR71S1001FPS70 | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N1001FSRSL vs RWR71S1001FPS70 |
RWR71N1001FSB12 | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N1001FSRSL vs RWR71N1001FSB12 |
RWR71S1001FRB12 | Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71N1001FSRSL vs RWR71S1001FRB12 |