Part Details for RWE500LGSN2700ME15C by Chemi-Con
Overview of RWE500LGSN2700ME15C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWE500LGSN2700ME15C
RWE500LGSN2700ME15C CAD Models
RWE500LGSN2700ME15C Part Data Attributes
|
RWE500LGSN2700ME15C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RWE500LGSN2700ME15C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 27 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 7700 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for RWE500LGSN2700ME15C
This table gives cross-reference parts and alternative options found for RWE500LGSN2700ME15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWE500LGSN2700ME15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE500LG2700ME15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWE500LGSN2700ME15C vs RWE500LG2700ME15 |
LNX2H272MSMH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | RWE500LGSN2700ME15C vs LNX2H272MSMH |
RWE500LG2700MBE15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWE500LGSN2700ME15C vs RWE500LG2700MBE15 |
LNW2H272MSMHBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 2700uF, CHASSIS MOUNT | Nichicon Corporation | RWE500LGSN2700ME15C vs LNW2H272MSMHBN |
500LSU2700MNB64X139 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | RWE500LGSN2700ME15C vs 500LSU2700MNB64X139 |
RWE500LGSN2700ME15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN | Chemi-Con | RWE500LGSN2700ME15C vs RWE500LGSN2700ME15B |
LNX2H272MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | RWE500LGSN2700ME15C vs LNX2H272MSMHBN |
LNW2H272MSEHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | RWE500LGSN2700ME15C vs LNW2H272MSEHBN |
RWE500LGSN2700MCE15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED | Chemi-Con | RWE500LGSN2700ME15C vs RWE500LGSN2700MCE15 |
LNW2H272MSEHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | RWE500LGSN2700ME15C vs LNW2H272MSEHBB |