Part Details for RWE400LG560MCA8 by Chemi-Con
Overview of RWE400LG560MCA8 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWE400LG560MCA8
RWE400LG560MCA8 CAD Models
RWE400LG560MCA8 Part Data Attributes
|
RWE400LG560MCA8
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RWE400LG560MCA8
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.48 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for RWE400LG560MCA8
This table gives cross-reference parts and alternative options found for RWE400LG560MCA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWE400LG560MCA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCGF5A2G561I | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | RWE400LG560MCA8 vs HCGF5A2G561I |
KMH400LG560MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | RWE400LG560MCA8 vs KMH400LG560MB |
561LKP400M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | RWE400LG560MCA8 vs 561LKP400M |
LNW2G561MSMC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT | Nichicon Corporation | RWE400LG560MCA8 vs LNW2G561MSMC |
LNW2G561MSMCBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT | Nichicon Corporation | RWE400LG560MCA8 vs LNW2G561MSMCBN |
RWE400LGSN560MA8B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | RWE400LG560MCA8 vs RWE400LGSN560MA8B |
CECWP2G561M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | RWE400LG560MCA8 vs CECWP2G561M1 |
3GT2GMB567MSB35100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | RWE400LG560MCA8 vs 3GT2GMB567MSB35100 |
PC400M0560ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount | YAGEO Corporation | RWE400LG560MCA8 vs PC400M0560ST |
LNW2G561MSECBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | RWE400LG560MCA8 vs LNW2G561MSECBN |