Part Details for RWE350LGSN1500MC7B by Chemi-Con
Overview of RWE350LGSN1500MC7B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWE350LGSN1500MC7B
RWE350LGSN1500MC7B CAD Models
RWE350LGSN1500MC7B Part Data Attributes
|
RWE350LGSN1500MC7B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RWE350LGSN1500MC7B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10.5 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for RWE350LGSN1500MC7B
This table gives cross-reference parts and alternative options found for RWE350LGSN1500MC7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWE350LGSN1500MC7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOG2VU152K(P) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | Panasonic Electronic Components | RWE350LGSN1500MC7B vs ECOG2VU152K(P) |
HCGF5A2V152YC8R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, CAN | Hitachi Ltd | RWE350LGSN1500MC7B vs HCGF5A2V152YC8R |
ERWV351LGC152MC70M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | RWE350LGSN1500MC7B vs ERWV351LGC152MC70M |
B43564C4158M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | RWE350LGSN1500MC7B vs B43564C4158M003 |
CECWP2V152M2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | RWE350LGSN1500MC7B vs CECWP2V152M2 |
B43564-A4158-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | TDK Corporation | RWE350LGSN1500MC7B vs B43564-A4158-M |
3GT2VMB158MSB51080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | RWE350LGSN1500MC7B vs 3GT2VMB158MSB51080 |
ECOG2VU152KY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 1500 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | RWE350LGSN1500MC7B vs ECOG2VU152KY |
LNW2V152MSMF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT | Nichicon Corporation | RWE350LGSN1500MC7B vs LNW2V152MSMF |
LNW2V152MSEF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | RWE350LGSN1500MC7B vs LNW2V152MSEF |