Part Details for RW81U1R00DS74 by Vishay Intertechnologies
Overview of RW81U1R00DS74 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW81U1R00DS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW81U1R00DS74
|
Avnet Americas | G-1-125 1 .5% RW81U1R00D S74 - Tape and Reel (Alt: RW81U1R00DS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$1.7415 / $2.2123 | Buy Now |
Part Details for RW81U1R00DS74
RW81U1R00DS74 CAD Models
RW81U1R00DS74 Part Data Attributes
|
RW81U1R00DS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW81U1R00DS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1 V |
Alternate Parts for RW81U1R00DS74
This table gives cross-reference parts and alternative options found for RW81U1R00DS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW81U1R00DS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GN0011R000DE7080 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW81U1R00DS74 vs GN0011R000DE7080 |
G0011R000DB1280 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW81U1R00DS74 vs G0011R000DB1280 |
RW81U1R00DS70 | RES,AXIAL,WIREWOUND,1 OHMS,.5% +/-TOL,-50,50PPM TC | Vishay Dale | RW81U1R00DS74 vs RW81U1R00DS70 |
GN0011R000DS7080 | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW81U1R00DS74 vs GN0011R000DS7080 |
G0011R000DB1280 | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW81U1R00DS74 vs G0011R000DB1280 |
G0011R000DE1280 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW81U1R00DS74 vs G0011R000DE1280 |
G0011R000DS7380 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RW81U1R00DS74 vs G0011R000DS7380 |
RW81U1R00DB12 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW81U1R00DS74 vs RW81U1R00DB12 |
RW81U1R00DS70 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW81U1R00DS74 vs RW81U1R00DS70 |
GN0011R000DS7080 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW81U1R00DS74 vs GN0011R000DS7080 |