Part Details for RW80UR200FS70 by Vishay Dale
Overview of RW80UR200FS70 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RW80UR200FS70
RW80UR200FS70 CAD Models
RW80UR200FS70 Part Data Attributes
|
RW80UR200FS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW80UR200FS70
Vishay Dale
RES,AXIAL,WIREWOUND,200M OHMS,1% +/-TOL,-90,90PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.6325 V |
Alternate Parts for RW80UR200FS70
This table gives cross-reference parts and alternative options found for RW80UR200FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW80UR200FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW80UR200FB12 | RES,AXIAL,WIREWOUND,200M OHMS,1% +/-TOL,-90,90PPM TC | Vishay Dale | RW80UR200FS70 vs RW80UR200FB12 |
RW80UR200FB12 | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 0.6325V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80UR200FS70 vs RW80UR200FB12 |
RW80UR200FL03 | Fixed Resistor, Wire Wound, 2W, 0.2ohm, 0.6325V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80UR200FS70 vs RW80UR200FL03 |