RW80U6190FB12
Description: Fixed Resistor, Wire Wound, 2W, 619ohm, 35.1852V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RW80U6190FB12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for RW80U6190FB12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RW80U6190FB12
Avnet Americas G-3-125 619 1% RW80U6190F B12 - Bulk (Alt: RW80U6190FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $1.6781
$1.6781 Buy Now
DISTI # 71-RW80U6190F
Mouser Electronics Wirewound Resistors - Through Hole 2watts 619ohms 1% RoHS: Not Compliant 83
  • 1 $3.3100
  • 10 $2.9600
  • 20 $2.7800
  • 50 $2.5500
  • 100 $2.0600
  • 200 $1.9300
  • 500 $1.8700
  • 1,000 $1.7900
  • 2,000 $1.7700
$1.7700 / $3.3100 Buy Now
Future Electronics RW Series 619 Ohm ±1% 2 W ±20 ppm/°C Military Silicone Coated Wirewound Resistor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 100 $1.7800
  • 300 $1.7300
  • 400 $1.7200
  • 1,000 $1.6900
  • 1,500 $1.6500
$1.6500 / $1.7800 Buy Now
DISTI # RW80U6190FB12
TTI Wirewound Resistors - Through Hole 2watts 619ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 0
Buy Now

CAD Models for RW80U6190FB12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW80U6190FB12 by Vishay Intertechnologies

RW80U6190FB12
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.508 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.39 mm
Package Length
10.31 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-26
Resistance
619 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
35.1852 V
Want to compare parts?
  1. RW80U6190FB12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 619ohm, 35.1852V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RW80U6190FB12

This table gives cross-reference parts and alternative options found for RW80U6190FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW80U6190FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G003619R0FS7380 Fixed Resistor, Wire Wound, Vishay Intertechnologies RW80U6190FB12 vs G003619R0FS7380
G003619R0FS7080 Fixed Resistor, Wire Wound, 2W, 619ohm, 35.1852V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW80U6190FB12 vs G003619R0FS7080
G003619R0FE7080 Fixed Resistor, Wire Wound, 2W, 619ohm, 35.1852V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW80U6190FB12 vs G003619R0FE7080
G003619R0FE7080 RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 619 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale RW80U6190FB12 vs G003619R0FE7080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW80U6190FB12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW80U6190FB12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RW80U6190FB12 would you like to use for your alert(s)?
  • Please alert me when RW80U6190FB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW80U6190FB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW80U6190FB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW80U6190FB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW80U6190FB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW80U6190FB12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: