Datasheets
RW80U51R1FS70 by:

RES,AXIAL,WIREWOUND,51.1 OHMS,1% +/-TOL,-20,20PPM TC

Part Details for RW80U51R1FS70 by Vishay Dale

Overview of RW80U51R1FS70 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for RW80U51R1FS70

RW80U51R1FS70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RW80U51R1FS70 Part Data Attributes

RW80U51R1FS70 Vishay Dale
Buy Now Datasheet
Compare Parts:
RW80U51R1FS70 Vishay Dale RES,AXIAL,WIREWOUND,51.1 OHMS,1% +/-TOL,-20,20PPM TC
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 10.31 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-26
Resistance 51.1 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 10.1094 V

Alternate Parts for RW80U51R1FS70

This table gives cross-reference parts and alternative options found for RW80U51R1FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW80U51R1FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RW80U51R1FB12 Fixed Resistor, Wire Wound, 2W, 51.1ohm, 10.1094V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW80U51R1FS70 vs RW80U51R1FB12
G00351R10FE7080 RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale RW80U51R1FS70 vs G00351R10FE7080
RW80U51R1FS70 Fixed Resistor, Wire Wound, 2W, 51.1ohm, 10.1094V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW80U51R1FS70 vs RW80U51R1FS70
G00351R10FS7080 Fixed Resistor, Wire Wound, 2W, 51.1ohm, 10.1094V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW80U51R1FS70 vs G00351R10FS7080
G00351R10FE7080 Fixed Resistor, Wire Wound, 2W, 51.1ohm, 10.1094V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW80U51R1FS70 vs G00351R10FE7080
RW80U51R1FB12 RES,AXIAL,WIREWOUND,51.1 OHMS,1% +/-TOL,-20,20PPM TC Vishay Dale RW80U51R1FS70 vs RW80U51R1FB12
G00351R10FS7380 Fixed Resistor, Wire Wound, Vishay Intertechnologies RW80U51R1FS70 vs G00351R10FS7380
G00351R10FB1280 RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RW80U51R1FS70 vs G00351R10FB1280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW80U51R1FS70 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW80U51R1FS70 by Vishay Dale

Select Manufacturer
Which Manufacturer of RW80U51R1FS70 would you like to use for your alert(s)?
  • Please alert me when RW80U51R1FS70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW80U51R1FS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW80U51R1FS70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW80U51R1FS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW80U51R1FS70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW80U51R1FS70 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: