Part Details for RW80U1R00BS70 by Vishay Intertechnologies
Overview of RW80U1R00BS70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW80U1R00BS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW80U1R00BS70
|
Avnet Americas | G-3-125 1 .1% RW80U1R00B S70 - Tape and Reel (Alt: RW80U1R00BS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$3.3550 | Buy Now |
Part Details for RW80U1R00BS70
RW80U1R00BS70 CAD Models
RW80U1R00BS70 Part Data Attributes
|
RW80U1R00BS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW80U1R00BS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 1.4142 V |
Alternate Parts for RW80U1R00BS70
This table gives cross-reference parts and alternative options found for RW80U1R00BS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW80U1R00BS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G0031R000BS7080 | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1R00BS70 vs G0031R000BS7080 |
G0031R000AB1280 | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1R00BS70 vs G0031R000AB1280 |
GN0031R000BE7080 | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1R00BS70 vs GN0031R000BE7080 |
RW80U1R00BB12 | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1R00BS70 vs RW80U1R00BB12 |
GN0031R000BE1280 | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1R00BS70 vs GN0031R000BE1280 |
G0031R000AS7080 | Fixed Resistor, Wire Wound, 2W, 1ohm, 0.05% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RW80U1R00BS70 vs G0031R000AS7080 |
G0031R000BS7380 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RW80U1R00BS70 vs G0031R000BS7380 |
G0031R000BB1280 | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1R00BS70 vs G0031R000BB1280 |
G0031R000BS7480 | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4143V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1R00BS70 vs G0031R000BS7480 |
RW80U1R00BS74 | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1R00BS70 vs RW80U1R00BS74 |