Part Details for RW80U1000FB12 by Vishay Dale
Overview of RW80U1000FB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW80U1000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 2W, 100OHM, 14.1421V, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 22 |
|
$1.5300 / $3.0600 | Buy Now |
Part Details for RW80U1000FB12
RW80U1000FB12 CAD Models
RW80U1000FB12 Part Data Attributes
|
RW80U1000FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW80U1000FB12
Vishay Dale
RES,AXIAL,WIREWOUND,100 OHMS,1% +/-TOL,-20,20PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 14.1421 V |
Alternate Parts for RW80U1000FB12
This table gives cross-reference parts and alternative options found for RW80U1000FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW80U1000FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G003100R0FE1280 | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1000FB12 vs G003100R0FE1280 |
G003100R0FB12380 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW80U1000FB12 vs G003100R0FB12380 |
RW80U1000FS70 | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1000FB12 vs RW80U1000FS70 |
G003100R0FB1280 | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1000FB12 vs G003100R0FB1280 |
G003100R0FS7080 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW80U1000FB12 vs G003100R0FS7080 |
G003100R0FE7380 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RW80U1000FB12 vs G003100R0FE7380 |
G003100R0FE7080 | Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW80U1000FB12 vs G003100R0FE7080 |
G003100R0FE1280 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW80U1000FB12 vs G003100R0FE1280 |
RW80U1000FS70 | RES,AXIAL,WIREWOUND,100 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | RW80U1000FB12 vs RW80U1000FS70 |
G003100R0FE7080 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW80U1000FB12 vs G003100R0FE7080 |