Datasheets
RW7NL1821F by: KOA Speer Electronics Inc

Fixed Resistor, Wire Wound, 7W, 1820ohm, 600V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RW7NL1821F by KOA Speer Electronics Inc

Overview of RW7NL1821F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for RW7NL1821F

RW7NL1821F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RW7NL1821F Part Data Attributes

RW7NL1821F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RW7NL1821F KOA Speer Electronics Inc Fixed Resistor, Wire Wound, 7W, 1820ohm, 600V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature NON-INDUCTIVE, PRECISION
JESD-609 Code e0
Manufacturer Series RW
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 7 W
Rated Temperature 25 °C
Resistance 1820 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 600 V

Alternate Parts for RW7NL1821F

This table gives cross-reference parts and alternative options found for RW7NL1821F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW7NL1821F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RW7L1821F Fixed Resistor, Wire Wound, 7W, 1820ohm, 600V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, POWER TYPE RESISTOR KOA Speer Electronics Inc RW7NL1821F vs RW7L1821F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW7NL1821F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW7NL1821F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RW7NL1821F would you like to use for your alert(s)?
  • Please alert me when RW7NL1821F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW7NL1821F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW7NL1821F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW7NL1821F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW7NL1821F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW7NL1821F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: