RW79U75R0FS70
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 3W, 75ohm, 1% +/-Tol, -20,20ppm/Cel,

Overview of RW79U75R0FS70 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for RW79U75R0FS70 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RW79U75R0FS70
Avnet Americas RS-2B-300 75 1% RW79U75R0F S70 - Tape and Reel (Alt: RW79U75R0FS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7283
$0.7283 Buy Now

CAD Models for RW79U75R0FS70 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW79U75R0FS70 by Vishay Intertechnologies

RW79U75R0FS70
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
15 Weeks
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.75 mm
Package Length
14.22 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-26
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. RW79U75R0FS70
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 75ohm, 1% +/-Tol, -20,20ppm/Cel,
    VS

Alternate Parts for RW79U75R0FS70

This table gives cross-reference parts and alternative options found for RW79U75R0FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U75R0FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NS02B75R00FS70 RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RW79U75R0FS70 vs NS02B75R00FS70
RS02B75R00FB14 Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW79U75R0FS70 vs RS02B75R00FB14
RW79U75R0FB12 Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW79U75R0FS70 vs RW79U75R0FB12
RS02B75R00FE70 Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW79U75R0FS70 vs RS02B75R00FE70
NS02B75R00FB12 Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW79U75R0FS70 vs NS02B75R00FB12
NS02B75R00FB12 RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RW79U75R0FS70 vs NS02B75R00FB12
RS02B75R00FB12 Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW79U75R0FS70 vs RS02B75R00FB12
NS02B75R00FE70 RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale RW79U75R0FS70 vs NS02B75R00FE70
RS02B75R00FE12 RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Dale RW79U75R0FS70 vs RS02B75R00FE12
NS02B75R00FE12 RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale RW79U75R0FS70 vs NS02B75R00FE12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW79U75R0FS70 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW79U75R0FS70 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RW79U75R0FS70 would you like to use for your alert(s)?
  • Please alert me when RW79U75R0FS70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW79U75R0FS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW79U75R0FS70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW79U75R0FS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW79U75R0FS70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW79U75R0FS70 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: