Part Details for RW79U6190FB12 by Vishay Dale
Overview of RW79U6190FB12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RW79U6190FB12
RW79U6190FB12 CAD Models
RW79U6190FB12 Part Data Attributes
|
RW79U6190FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW79U6190FB12
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 619 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 43.0929 V |
Alternate Parts for RW79U6190FB12
This table gives cross-reference parts and alternative options found for RW79U6190FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U6190FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B619R0FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 619 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW79U6190FB12 vs RS02B619R0FS70 |
RS02B619R0FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 619 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW79U6190FB12 vs RS02B619R0FB12 |
RS02B619R0FE12 | Fixed Resistor, Wire Wound, 3W, 619ohm, 43.0929V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U6190FB12 vs RS02B619R0FE12 |
RS02B619R0FE70 | Fixed Resistor, Wire Wound, 3W, 619ohm, 43.0929V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U6190FB12 vs RS02B619R0FE70 |
RS02B619R0FB12 | Fixed Resistor, Wire Wound, 3W, 619ohm, 43.0929V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U6190FB12 vs RS02B619R0FB12 |
RW79U6190FS70 | Fixed Resistor, Wire Wound, 3W, 619ohm, 1% +/-Tol, -20,20ppm/Cel, | Vishay Intertechnologies | RW79U6190FB12 vs RW79U6190FS70 |
RS02B619R0FE12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 619 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RW79U6190FB12 vs RS02B619R0FE12 |
RS02B619R0FS70 | Fixed Resistor, Wire Wound, 3W, 619ohm, 43.0929V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U6190FB12 vs RS02B619R0FS70 |
RW79U6190FB12 | Fixed Resistor, Wire Wound, 3W, 619ohm, 43.0929V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW79U6190FB12 vs RW79U6190FB12 |