Part Details for RW79U3400BS73 by Vishay Intertechnologies
Overview of RW79U3400BS73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW79U3400BS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y0354
|
Newark | |Vishay RW79U3400BS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 | Buy Now |
DISTI #
RW79U3400BS73
|
Avnet Americas | Wirewound Precision Power Resistor MIL-PRF-26 340 Ohm 0.1% 3W ±20ppm/°C Axial Lead - Tape and Reel (Alt: RW79U3400BS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$5.8320 / $7.4088 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.1500 | Buy Now |
Part Details for RW79U3400BS73
RW79U3400BS73 CAD Models
RW79U3400BS73 Part Data Attributes:
|
RW79U3400BS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW79U3400BS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |