RW79U29R8B
Description: RESISTOR, WIRE WOUND, 3W, 0.1%, 20ppm, 29.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RW79U29R8B by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RW79U29R8B by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW79U29R8B by TT Electronics Resistors

RW79U29R8B
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
SEMI-PRECISION
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
38.1 mm
Manufacturer Series
RW
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.8 mm
Package Length
14.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Reference Standard
MIL-R-26
Resistance
29.8 Ω
Resistor Type
FIXED RESISTOR
Series
T(WIREWOUND)
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
346.4 V
Want to compare parts?
  1. RW79U29R8B
    TT Electronics Resistors
    RESISTOR, WIRE WOUND, 3W, 0.1%, 20ppm, 29.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RW79U29R8B

This table gives cross-reference parts and alternative options found for RW79U29R8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U29R8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR89S29R8BM Fixed Resistor, Wire Wound, 3W, 29.8ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW79U29R8B vs RWR89S29R8BM
RWR89W29R8BM Fixed Resistor, Wire Wound, 3W, 29.8ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW79U29R8B vs RWR89W29R8BM
RWR89W29R8BT Fixed Resistor, Wire Wound, 3W, 29.8ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW79U29R8B vs RWR89W29R8BT
RWR89W29R8BS Fixed Resistor, Wire Wound, 3W, 29.8ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW79U29R8B vs RWR89W29R8BS
RWR89S29R8BT Fixed Resistor, Wire Wound, 3W, 29.8ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW79U29R8B vs RWR89S29R8BT
RWR89S29R8BR Fixed Resistor, Wire Wound, 3W, 29.8ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW79U29R8B vs RWR89S29R8BR
NT2B7929R80.1%LF Fixed Resistor, Wire Wound, 3W, 29.8ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel TT Electronics Resistors RW79U29R8B vs NT2B7929R80.1%LF
RWR89S29R8BC Fixed Resistor, Wire Wound, 3W, 29.8ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RW79U29R8B vs RWR89S29R8BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW79U29R8B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW79U29R8B by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RW79U29R8B would you like to use for your alert(s)?
  • Please alert me when RW79U29R8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW79U29R8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW79U29R8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW79U29R8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW79U29R8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW79U29R8B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: