Part Details for RW78U3742F by TT Electronics Resistors
Overview of RW78U3742F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RW78U3742F
RW78U3742F CAD Models
RW78U3742F Part Data Attributes
|
RW78U3742F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RW78U3742F
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-R-26 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1732 V |
Alternate Parts for RW78U3742F
This table gives cross-reference parts and alternative options found for RW78U3742F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW78U3742F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78W3742FC | Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW78U3742F vs RWR78W3742FC |
T107837421%LF | Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RW78U3742F vs T107837421%LF |
RWR78W3742FR | Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW78U3742F vs RWR78W3742FR |
RWR78S3742FT | Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW78U3742F vs RWR78S3742FT |
T10783742FLF | Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RW78U3742F vs T10783742FLF |
RWR78S3742FS | Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW78U3742F vs RWR78S3742FS |
NT107837421%LF | Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RW78U3742F vs NT107837421%LF |
RWR78S3742FR | Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW78U3742F vs RWR78S3742FR |
RWR78W3742FM | Fixed Resistor, Wire Wound, 10W, 37400ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW78U3742F vs RWR78W3742FM |