Part Details for RW78U1502FS73 by Vishay Intertechnologies
Overview of RW78U1502FS73 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RW78U1502FS73
RW78U1502FS73 CAD Models
RW78U1502FS73 Part Data Attributes
|
RW78U1502FS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW78U1502FS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 15000ohm, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 387.2983 V |
Alternate Parts for RW78U1502FS73
This table gives cross-reference parts and alternative options found for RW78U1502FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW78U1502FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01015K00FE73 | Fixed Resistor, Wire Wound, 10W, 15000ohm, 387.2983V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW78U1502FS73 vs RS01015K00FE73 |
RS01015K00FB12 | Fixed Resistor, Wire Wound, 10W, 15000ohm, 387.2983V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW78U1502FS73 vs RS01015K00FB12 |
RS01015K00FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW78U1502FS73 vs RS01015K00FS73 |
RS01015K00FE12 | Fixed Resistor, Wire Wound, 10W, 15000ohm, 387.2983V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW78U1502FS73 vs RS01015K00FE12 |
NS01015K00FB12 | Fixed Resistor, Wire Wound, 10W, 15000ohm, 387.2983V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW78U1502FS73 vs NS01015K00FB12 |
RS01015K00FE73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RW78U1502FS73 vs RS01015K00FE73 |
NS01015K00FE73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW78U1502FS73 vs NS01015K00FE73 |
NS01015K00FE12 | Fixed Resistor, Wire Wound, 10W, 15000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RW78U1502FS73 vs NS01015K00FE12 |
NS01015K00FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW78U1502FS73 vs NS01015K00FS73 |
RS01015K00FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW78U1502FS73 vs RS01015K00FB12 |