Part Details for RW74U8662F by TT Electronics Resistors
Overview of RW74U8662F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RW74U8662F
RW74U8662F CAD Models
RW74U8662F Part Data Attributes
|
RW74U8662F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RW74U8662F
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-R-26 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 685.5 V |
Alternate Parts for RW74U8662F
This table gives cross-reference parts and alternative options found for RW74U8662F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW74U8662F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S8662FM | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW74U8662F vs RWR84S8662FM |
RWR74S8662FM | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW74U8662F vs RWR74S8662FM |
RWR84W8662FM | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW74U8662F vs RWR84W8662FM |
T5748662FLF | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RW74U8662F vs T5748662FLF |
RWR84W8662FT | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW74U8662F vs RWR84W8662FT |
RWR74W8662FS | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW74U8662F vs RWR74W8662FS |
RWR74W8662FR | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW74U8662F vs RWR74W8662FR |
RWR74W8662FC | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW74U8662F vs RWR74W8662FC |
RWR74W8662FM | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW74U8662F vs RWR74W8662FM |
RWR84S8662FC | Fixed Resistor, Wire Wound, 5W, 86600ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW74U8662F vs RWR84S8662FC |