Part Details for RW74U4021FS73 by Vishay Dale
Overview of RW74U4021FS73 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RW74U4021FS73
RW74U4021FS73 CAD Models
RW74U4021FS73 Part Data Attributes
|
RW74U4021FS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW74U4021FS73
Vishay Dale
RES,AXIAL,WIREWOUND,4.02K OHMS,1% +/-TOL,-20,20PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 141.7745 V |
Alternate Parts for RW74U4021FS73
This table gives cross-reference parts and alternative options found for RW74U4021FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW74U4021FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS0054K020FB12 | Fixed Resistor, Wire Wound, 5W, 4020ohm, 141.7745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW74U4021FS73 vs RS0054K020FB12 |
RS0054K020FE73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RW74U4021FS73 vs RS0054K020FE73 |
RW74U4021FS73 | Fixed Resistor, Wire Wound, 5W, 4020ohm, 141.7745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW74U4021FS73 vs RW74U4021FS73 |
RS0054K020FS73 | Fixed Resistor, Wire Wound, 5W, 4020ohm, 141.7745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW74U4021FS73 vs RS0054K020FS73 |
RS0054K020FE73 | Fixed Resistor, Wire Wound, 5W, 4020ohm, 141.7745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW74U4021FS73 vs RS0054K020FE73 |
RS0054K020FB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW74U4021FS73 vs RS0054K020FB12 |
RS0054K020FE12 | Fixed Resistor, Wire Wound, 5W, 4020ohm, 141.7745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW74U4021FS73 vs RS0054K020FE12 |