Part Details for RW74U1000FS73 by Vishay Intertechnologies
Overview of RW74U1000FS73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW74U1000FS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW74U1000FS73
|
Avnet Americas | RS-5-69 100 1% RW74U1000F S73 - Tape and Reel (Alt: RW74U1000FS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3908 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.8000 | Buy Now |
Part Details for RW74U1000FS73
RW74U1000FS73 CAD Models
RW74U1000FS73 Part Data Attributes
|
RW74U1000FS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW74U1000FS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22.3607 V |
Alternate Parts for RW74U1000FS73
This table gives cross-reference parts and alternative options found for RW74U1000FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW74U1000FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RW74U1000FS73 | Vishay Dale | Check for Price | RES,AXIAL,WIREWOUND,100 OHMS,1% +/-TOL,-20,20PPM TC | RW74U1000FS73 vs RW74U1000FS73 |
NS005100R0FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RW74U1000FS73 vs NS005100R0FE12 |
RWR74N1000FR | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RW74U1000FS73 vs RWR74N1000FR |
RS005100R0FE12 | Vishay Intertechnologies | $2.3020 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW74U1000FS73 vs RS005100R0FE12 |
NS005100R0FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW74U1000FS73 vs NS005100R0FE12 |
NS005100R0FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW74U1000FS73 vs NS005100R0FS73 |
RS005100R0FS7369 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RW74U1000FS73 vs RS005100R0FS7369 |
RS005100R0FB12 | Vishay Intertechnologies | $52.0281 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW74U1000FS73 vs RS005100R0FB12 |
NS005100R0FS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RW74U1000FS73 vs NS005100R0FS73 |
NS005100R0FB1269 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RW74U1000FS73 vs NS005100R0FB1269 |