Part Details for RW70U2491FB12 by Vishay Dale
Overview of RW70U2491FB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW70U2491FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71330793
|
RS | Wirewound Resistors - Through Hole 1watt 2.49Kohms 1% | Vishay Dale RW70U2491FB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 | RFQ |
Part Details for RW70U2491FB12
RW70U2491FB12 CAD Models
RW70U2491FB12 Part Data Attributes
|
RW70U2491FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW70U2491FB12
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 2490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 49.8999 V |
Alternate Parts for RW70U2491FB12
This table gives cross-reference parts and alternative options found for RW70U2491FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW70U2491FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS01A2K490FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2490ohm, 49.8999V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW70U2491FB12 vs RS01A2K490FE12 |
RS01A2K490FE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 2490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RW70U2491FB12 vs RS01A2K490FE70 |
RS01A2K490FE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2490ohm, 49.8999V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW70U2491FB12 vs RS01A2K490FE70 |
RW70U2491FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2490ohm, 49.8999V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW70U2491FB12 vs RW70U2491FB12 |
RS01A2K490FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2490ohm, 49.8999V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW70U2491FB12 vs RS01A2K490FB12 |
RS01A2K490FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2490ohm, 49.8999V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW70U2491FB12 vs RS01A2K490FS70 |
RS01A2K490FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2490ohm, 49.8999V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW70U2491FB12 vs RS01A2K490FS73 |
RS01A2K490FS70300 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 2490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RW70U2491FB12 vs RS01A2K490FS70300 |
RS01A2K490FS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RW70U2491FB12 vs RS01A2K490FS74 |