Part Details for RW70U1R96F by Vishay Dale
Overview of RW70U1R96F by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RW70U1R96F
RW70U1R96F CAD Models
RW70U1R96F Part Data Attributes
|
RW70U1R96F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW70U1R96F
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1.96 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1.96 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.4 V |
Alternate Parts for RW70U1R96F
This table gives cross-reference parts and alternative options found for RW70U1R96F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW70U1R96F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01A1R960FE70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1.96 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RW70U1R96F vs RS01A1R960FE70 |
RW70U1R96FS70 | RES,AXIAL,WIREWOUND,1.96 OHMS,1% +/-TOL,-50,50PPM TC | Vishay Dale | RW70U1R96F vs RW70U1R96FS70 |
RW70U1R96FS70 | Fixed Resistor, Wire Wound, 1W, 1.96ohm, 1.4V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1R96F vs RW70U1R96FS70 |
RW70U1R96F | Fixed Resistor, Wire Wound, 1W, 1.96ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1R96F vs RW70U1R96F |