Part Details for RW5L1152F by KOA Speer Electronics Inc
Overview of RW5L1152F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RW5L1152F
RW5L1152F CAD Models
RW5L1152F Part Data Attributes
|
RW5L1152F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RW5L1152F
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 5W, 11500ohm, 400V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, POWER TYPE RESISTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | POWER TYPE RESISTOR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e0 | |
Manufacturer Series | RW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RW5L1152F
This table gives cross-reference parts and alternative options found for RW5L1152F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW5L1152F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW5NL1152F | Fixed Resistor, Wire Wound, 5W, 11500ohm, 400V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | RW5L1152F vs RW5NL1152F |
RW5NC1152F | Fixed Resistor, Wire Wound, 5W, 11500ohm, 400V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | RW5L1152F vs RW5NC1152F |
RW5C1152F | Fixed Resistor, Wire Wound, 5W, 11500ohm, 400V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, POWER TYPE RESISTOR | KOA Speer Electronics Inc | RW5L1152F vs RW5C1152F |