Part Details for RW3227R5% by Vishay Intertechnologies
Overview of RW3227R5% by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RW3227R5%
RW3227R5% CAD Models
RW3227R5% Part Data Attributes
|
RW3227R5%
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW3227R5%
Vishay Intertechnologies
Resistor, Wire Wound, 27ohm, 600V, 5% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | All-Welded | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 15.1 mm | |
Package Length | 50.8 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 17 W | |
Reference Standard | MIL-R-26 | |
Resistance | 27 Ω | |
Series | RW | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 600 V |