Part Details for RW31V560 by Resistors Inc
Overview of RW31V560 by Resistors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RW31V560
RW31V560 CAD Models
RW31V560 Part Data Attributes
|
RW31V560
Resistors Inc
Buy Now
Datasheet
|
Compare Parts:
RW31V560
Resistors Inc
RESISTOR, WIRE WOUND, 14W, 5%, 90ppm, 56ohm, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RESISTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Manufacturer Series | RW | |
Mounting Feature | CHASSIS MOUNT | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 14 W | |
Reference Standard | MIL-R-26 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |