RW2-1R5-JT
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 2W, 1.5ohm, 100V, 5% +/-Tol, 100ppm/Cel,

Overview of RW2-1R5-JT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RW2-1R5-JT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW2-1R5-JT by RCD Components Inc

RW2-1R5-JT
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
0.71 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.6 mm
Package Length
12.7 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
1.5 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. RW2-1R5-JT
    RCD Components Inc
    Fixed Resistor, Wire Wound, 2W, 1.5ohm, 100V, 5% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for RW2-1R5-JT

This table gives cross-reference parts and alternative options found for RW2-1R5-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2-1R5-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RW2-1R5-JB Fixed Resistor, Wire Wound, 2W, 1.5ohm, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RW2-1R5-JT vs RW2-1R5-JB
RW2-1R5-JBW Fixed Resistor, Wire Wound, 2W, 1.5ohm, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc RW2-1R5-JT vs RW2-1R5-JBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW2-1R5-JT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW2-1R5-JT by RCD Components Inc

  • Please alert me when RW2-1R5-JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RW2-1R5-JT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW2-1R5-JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RW2-1R5-JT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW2-1R5-JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW2-1R5-JT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: