Part Details for RW2-122-JB by RCD Components Inc
Overview of RW2-122-JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RW2-122-JB
RW2-122-JB CAD Models
RW2-122-JB Part Data Attributes
|
RW2-122-JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RW2-122-JB
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 1200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.71 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.6 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RW2-122-JB
This table gives cross-reference parts and alternative options found for RW2-122-JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2-122-JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW2-122-JBQ | Fixed Resistor, Wire Wound, 2W, 1200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RW2-122-JB vs RW2-122-JBQ |
RW2-122-JAPNQ | Fixed Resistor, Wire Wound, 2W, 1200ohm, 100V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | RW2-122-JB vs RW2-122-JAPNQ |
RW2-122-JTQ | Fixed Resistor, Wire Wound, 2W, 1200ohm, 100V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | RW2-122-JB vs RW2-122-JTQ |
RW2-122-JT | Fixed Resistor, Wire Wound, 2W, 1200ohm, 100V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | RW2-122-JB vs RW2-122-JT |
RW2-122-JBW | Fixed Resistor, Wire Wound, 2W, 1200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | RW2-122-JB vs RW2-122-JBW |
RW2-122-JAPNW | Fixed Resistor, Wire Wound, 2W, 1200ohm, 100V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | RW2-122-JB vs RW2-122-JAPNW |