Datasheets
RW2-111-JBW by: RCD Components Inc

Fixed Resistor, Wire Wound, 2W, 110ohm, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for RW2-111-JBW by RCD Components Inc

Overview of RW2-111-JBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for RW2-111-JBW

RW2-111-JBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RW2-111-JBW Part Data Attributes

RW2-111-JBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
RW2-111-JBW RCD Components Inc Fixed Resistor, Wire Wound, 2W, 110ohm, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.71 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 4.6 mm
Package Length 12.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 2 W
Resistance 110 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 100 V

Alternate Parts for RW2-111-JBW

This table gives cross-reference parts and alternative options found for RW2-111-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2-111-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RW2-111-JAPNW Fixed Resistor, Wire Wound, 2W, 110ohm, 100V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc RW2-111-JBW vs RW2-111-JAPNW
RW2-111-JB Fixed Resistor, Wire Wound, 2W, 110ohm, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RW2-111-JBW vs RW2-111-JB
RW2-111-JTW Fixed Resistor, Wire Wound, 2W, 110ohm, 100V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc RW2-111-JBW vs RW2-111-JTW
RW2-111-JT Fixed Resistor, Wire Wound, 2W, 110ohm, 100V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc RW2-111-JBW vs RW2-111-JT
RW2-111-JAPN Fixed Resistor, Wire Wound, 2W, 110ohm, 100V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc RW2-111-JBW vs RW2-111-JAPN
RW2-111-JTQ Fixed Resistor, Wire Wound, 2W, 110ohm, 100V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc RW2-111-JBW vs RW2-111-JTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW2-111-JBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW2-111-JBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of RW2-111-JBW would you like to use for your alert(s)?
  • Please alert me when RW2-111-JBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW2-111-JBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW2-111-JBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW2-111-JBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW2-111-JBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW2-111-JBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: