Datasheets
RW1S0BA3R60FT by: Ohmite Mfg Co

Fixed Resistor, Wire Wound, 1W, 3.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 2514,

Part Details for RW1S0BA3R60FT by Ohmite Mfg Co

Overview of RW1S0BA3R60FT by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RW1S0BA3R60FT

RW1S0BA3R60FT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RW1S0BA3R60FT Part Data Attributes

RW1S0BA3R60FT Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
RW1S0BA3R60FT Ohmite Mfg Co Fixed Resistor, Wire Wound, 1W, 3.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 2514,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Pedestal Mount
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 3.45 mm
Package Length 6.25 mm
Package Style SMT
Package Width 3.45 mm
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 3.6 Ω
Resistor Type FIXED RESISTOR
Series RW1S0BA (F TOL)
Size Code 2514
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RW1S0BA3R60FT

This table gives cross-reference parts and alternative options found for RW1S0BA3R60FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW1S0BA3R60FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RW1S0BA3R60FET Fixed Resistor, Wire Wound, 1W, 3.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 2514, Ohmite Mfg Co RW1S0BA3R60FT vs RW1S0BA3R60FET
RW1S0BA3R60FE Fixed Resistor, Wire Wound, 1W, 3.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 2514, Ohmite Mfg Co RW1S0BA3R60FT vs RW1S0BA3R60FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW1S0BA3R60FT by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW1S0BA3R60FT by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of RW1S0BA3R60FT would you like to use for your alert(s)?
  • Please alert me when RW1S0BA3R60FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW1S0BA3R60FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW1S0BA3R60FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW1S0BA3R60FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW1S0BA3R60FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW1S0BA3R60FT by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: