There are no models available for this part yet.
Overview of RW1S0BA3R60FE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RW1S0BA3R60FE by Ohmite Mfg Co
Part Data Attributes for RW1S0BA3R60FE by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Pedestal Mount
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.45 mm
|
Package Length
|
6.25 mm
|
Package Style
|
SMT
|
Package Width
|
3.45 mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
3.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2514
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RW1S0BA3R60FE
This table gives cross-reference parts and alternative options found for RW1S0BA3R60FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW1S0BA3R60FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW1S0BA3R60FET | Fixed Resistor, Wire Wound, 1W, 3.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 2514, | Ohmite Mfg Co | RW1S0BA3R60FE vs RW1S0BA3R60FET |
RW1S0BA3R60FT | Fixed Resistor, Wire Wound, 1W, 3.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 2514, | Ohmite Mfg Co | RW1S0BA3R60FE vs RW1S0BA3R60FT |