Part Details for RW1S0BA12R4FET by Ohmite Mfg Co
Overview of RW1S0BA12R4FET by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RW1S0BA12R4FET
RW1S0BA12R4FET CAD Models
RW1S0BA12R4FET Part Data Attributes
|
RW1S0BA12R4FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BA12R4FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 12.4ohm, 50V, 1% +/-Tol, -20,20ppm/Cel, 2514,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Pedestal Mount | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.45 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.45 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |