RW10L4640F
KOA Speer Electronics Inc
Description: Fixed Resistor, Wire Wound, 10W, 464ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, POWER TYPE RESISTOR

Overview of RW10L4640F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for RW10L4640F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW10L4640F by KOA Speer Electronics Inc

RW10L4640F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
POWER TYPE RESISTOR
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
JESD-609 Code
e0
Manufacturer Series
RW
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
464 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
1000 V
Want to compare parts?
  1. RW10L4640F
    KOA Speer Electronics Inc
    Fixed Resistor, Wire Wound, 10W, 464ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, POWER TYPE RESISTOR
    VS

Alternate Parts for RW10L4640F

This table gives cross-reference parts and alternative options found for RW10L4640F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW10L4640F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RW10NL4640F Fixed Resistor, Wire Wound, 10W, 464ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc RW10L4640F vs RW10NL4640F
RW10C4640F Fixed Resistor, Wire Wound, 10W, 464ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, POWER TYPE RESISTOR KOA Speer Electronics Inc RW10L4640F vs RW10C4640F
RW10NC4640F Fixed Resistor, Wire Wound, 10W, 464ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc RW10L4640F vs RW10NC4640F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW10L4640F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW10L4640F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RW10L4640F would you like to use for your alert(s)?
  • Please alert me when RW10L4640F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW10L4640F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW10L4640F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW10L4640F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW10L4640F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW10L4640F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: