Part Details for RVS102M6R3V1010 by Richey Capacitor
Overview of RVS102M6R3V1010 by Richey Capacitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVS102M6R3V1010
RVS102M6R3V1010 CAD Models
RVS102M6R3V1010 Part Data Attributes
|
RVS102M6R3V1010
Richey Capacitor
Buy Now
Datasheet
|
Compare Parts:
RVS102M6R3V1010
Richey Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, 4341,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHEY CAPACITOR INC | |
Package Description | , 4341 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10.5 mm | |
Length | 10.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | RVS(6.3 VOLT) | |
Size Code | 4341 | |
Width | 10.3 mm |
Alternate Parts for RVS102M6R3V1010
This table gives cross-reference parts and alternative options found for RVS102M6R3V1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVS102M6R3V1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NASE102M6.3V10X10.5LLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT | NIC Components Corp | RVS102M6R3V1010 vs NASE102M6.3V10X10.5LLSF |