Part Details for RVC63K913JB by Kamaya Inc
Overview of RVC63K913JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC63K913JB
RVC63K913JB CAD Models
RVC63K913JB Part Data Attributes
|
RVC63K913JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC63K913JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for RVC63K913JB
This table gives cross-reference parts and alternative options found for RVC63K913JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC63K913JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRMA2512AG91K0JKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thick Film, 1W, 91000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RVC63K913JB vs CRMA2512AG91K0JKTB |
CRMV2512BD91K0JKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RVC63K913JB vs CRMV2512BD91K0JKNT |
CRMA2512BG91K0JKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thick Film, 1W, 91000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RVC63K913JB vs CRMA2512BG91K0JKEB |
CRMV2512BB91K0JKNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RVC63K913JB vs CRMV2512BB91K0JKNW |
CRMV2512BG91K0JKTW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RVC63K913JB vs CRMV2512BG91K0JKTW |
CRMV2512BG91K0JKEW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RVC63K913JB vs CRMV2512BG91K0JKEW |
HV733ARTTE913J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 91000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RVC63K913JB vs HV733ARTTE913J |
RCH2512J913-3KV | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | RVC63K913JB vs RCH2512J913-3KV |
HVCR2512-1W-913JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RVC63K913JB vs HVCR2512-1W-913JT |
CRMA2512AG91K0JKEW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thick Film, 1W, 91000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RVC63K913JB vs CRMA2512AG91K0JKEW |