Part Details for RVC63K4123FB by Kamaya Inc
Overview of RVC63K4123FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC63K4123FB
RVC63K4123FB CAD Models
RVC63K4123FB Part Data Attributes
|
RVC63K4123FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC63K4123FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for RVC63K4123FB
This table gives cross-reference parts and alternative options found for RVC63K4123FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC63K4123FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512AG412KFKEF | Fixed Resistor, Thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K4123FB vs CRMA2512AG412KFKEF |
HVCR2512-1W-4123FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RVC63K4123FB vs HVCR2512-1W-4123FT |
RCH2512F4123-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RVC63K4123FB vs RCH2512F4123-3KV |
HV733ATTE4123F | Fixed Resistor, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K4123FB vs HV733ATTE4123F |
HVR12FTET4123 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RVC63K4123FB vs HVR12FTET4123 |
CHV2512-FX-4123ELF | Fixed Resistor, Thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RVC63K4123FB vs CHV2512-FX-4123ELF |
CRMV2512BE412KFKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K4123FB vs CRMV2512BE412KFKN1 |
HV733ARTTE4123F | Fixed Resistor, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K4123FB vs HV733ARTTE4123F |
HV121WF4123T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RVC63K4123FB vs HV121WF4123T4E |
RVC2512FT412K | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RVC63K4123FB vs RVC2512FT412K |