Part Details for RVC63K4023FB by Kamaya Inc
Overview of RVC63K4023FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC63K4023FB
RVC63K4023FB CAD Models
RVC63K4023FB Part Data Attributes
|
RVC63K4023FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC63K4023FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 402000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2513 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for RVC63K4023FB
This table gives cross-reference parts and alternative options found for RVC63K4023FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC63K4023FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512BF402KFKE1 | Fixed Resistor, Thick Film, 1W, 402000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K4023FB vs CRMA2512BF402KFKE1 |
HVCR2512-1W-4023FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 402000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RVC63K4023FB vs HVCR2512-1W-4023FT |
RCH2512F4023-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 402000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RVC63K4023FB vs RCH2512F4023-3KV |
WF25V4023FTL | Fixed Resistor, 1W, 402000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RVC63K4023FB vs WF25V4023FTL |
HV121WF4023T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 402000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RVC63K4023FB vs HV121WF4023T4E |
HV733ATTE4023F | Fixed Resistor, 1W, 402000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K4023FB vs HV733ATTE4023F |
CRMV2512BG402KFKT5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 402000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K4023FB vs CRMV2512BG402KFKT5 |
HV733ARTTE4023F | Fixed Resistor, 1W, 402000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K4023FB vs HV733ARTTE4023F |