Part Details for RVC63K305JTE by Kamaya Inc
Overview of RVC63K305JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC63K305JTE
RVC63K305JTE CAD Models
RVC63K305JTE Part Data Attributes
|
RVC63K305JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC63K305JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for RVC63K305JTE
This table gives cross-reference parts and alternative options found for RVC63K305JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC63K305JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV733ATTE305J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC63K305JTE vs HV733ATTE305J |
HV733ATBK305J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RVC63K305JTE vs HV733ATBK305J |
CRMV2512BB3M00JKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K305JTE vs CRMV2512BB3M00JKN5 |
HV121WJ0305T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RVC63K305JTE vs HV121WJ0305T4E |
RVC63K305JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RVC63K305JTE vs RVC63K305JB |
TSR1VJ305V | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RVC63K305JTE vs TSR1VJ305V |
CRMA2512AG3M00JKTW | Fixed Resistor, Thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K305JTE vs CRMA2512AG3M00JKTW |
CRMA2512AG3M00JKT1 | Fixed Resistor, Thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K305JTE vs CRMA2512AG3M00JKT1 |
HV733ARTTE305J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K305JTE vs HV733ARTTE305J |