Part Details for RVC63K274FB by Kamaya Inc
Overview of RVC63K274FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC63K274FB
RVC63K274FB CAD Models
RVC63K274FB Part Data Attributes
|
RVC63K274FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC63K274FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 270000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for RVC63K274FB
This table gives cross-reference parts and alternative options found for RVC63K274FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC63K274FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR12FTET2703 | Fixed Resistor, Metal Glaze/thick Film, 1W, 270000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RVC63K274FB vs HVR12FTET2703 |
HV733ARTTE2703F | Fixed Resistor, 1W, 270000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K274FB vs HV733ARTTE2703F |
CHV2512-FX-2703ELF | Fixed Resistor, Thick Film, 1W, 270000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RVC63K274FB vs CHV2512-FX-2703ELF |
RVC2512FT270K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 270000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RVC63K274FB vs RVC2512FT270K |